
CRUR02DC1K6S01 | |
|---|---|
DigiKey Part Number | 3372-CRUR02DC1K6S01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRUR02DC1K6S01 |
Description | RES 1.6K OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06751 € | 675,10 € |
| Unit Price without VAT: | 0,06751 € |
|---|---|
| Unit Price with VAT: | 0,08034 € |

