
CRTC 4.91MG TLF | |
|---|---|
DigiKey Part Number | 3372-CRTC4.91MGTLFTR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CRTC 4.91MG TLF |
Description | CERAMIC RESONATOR 4.91MHZ SMD |
Customer Reference | |
Detailed Description | 4.91 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.91 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2913 (7434 Metric) | |
Size / Dimension | 0.291" L x 0.134" W (7.40mm x 3.40mm) | |
Height | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58951 € | 2.358,04 € |
| Unit Price without VAT: | 0,58951 € |
|---|---|
| Unit Price with VAT: | 0,70152 € |

