
CRRCR03JB30RS1 | |
|---|---|
DigiKey Part Number | 3372-CRRCR03JB30RS1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRRCR03JB30RS1 |
Description | RES 30 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01962 € | 392,40 € |
| Unit Price without VAT: | 0,01962 € |
|---|---|
| Unit Price with VAT: | 0,02335 € |

