
CRCR12JA100RS1 | |
|---|---|
DigiKey Part Number | 3372-CRCR12JA100RS1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCR12JA100RS1 |
Description | RES 100 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18745 € | 749,80 € |
| Unit Price without VAT: | 0,18745 € |
|---|---|
| Unit Price with VAT: | 0,22307 € |

