
CRCR12FA22RS01 | |
|---|---|
DigiKey Part Number | 3372-CRCR12FA22RS01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCR12FA22RS01 |
Description | RES 22 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21240 € | 849,60 € |
| Unit Price without VAT: | 0,21240 € |
|---|---|
| Unit Price with VAT: | 0,25276 € |

