
CRCR0EJF10KS01 | |
|---|---|
DigiKey Part Number | 3372-CRCR0EJF10KS01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCR0EJF10KS01 |
Description | RES 10K OHM 5% 1/32W 01005 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,01868 € | 1.868,00 € |
| Unit Price without VAT: | 0,01868 € |
|---|---|
| Unit Price with VAT: | 0,02223 € |

