
CRCR0EFF100KS1 | |
|---|---|
DigiKey Part Number | 3372-CRCR0EFF100KS1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCR0EFF100KS1 |
Description | RES 100K OHM 1% 1/32W 01005 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,01876 € | 1.876,00 € |
| Unit Price without VAT: | 0,01876 € |
|---|---|
| Unit Price with VAT: | 0,02232 € |

