
CRCR0AFA820KS1 | |
|---|---|
DigiKey Part Number | 3372-CRCR0AFA820KS1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCR0AFA820KS1 |
Description | RES 820K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14871 € | 594,84 € |
| Unit Price without VAT: | 0,14871 € |
|---|---|
| Unit Price with VAT: | 0,17696 € |

