
CRCP12JA68KS01 | |
|---|---|
DigiKey Part Number | 3372-CRCP12JA68KS01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCP12JA68KS01 |
Description | RES 68K OHM 5% 2W 2512 |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28211 € | 1.128,44 € |
| Unit Price without VAT: | 0,28211 € |
|---|---|
| Unit Price with VAT: | 0,33571 € |

