
CRCL10JBR47S01 | |
|---|---|
DigiKey Part Number | 3372-CRCL10JBR47S01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCL10JBR47S01 |
Description | RES 0.47 OHM 5% 2/3W 1210 |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11085 € | 554,25 € |
| Unit Price without VAT: | 0,11085 € |
|---|---|
| Unit Price with VAT: | 0,13191 € |

