
CRCL10FBR68S01 | |
|---|---|
DigiKey Part Number | 3372-CRCL10FBR68S01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCL10FBR68S01 |
Description | RES 0.68 OHM 1% 2/3W 1210 |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10947 € | 547,35 € |
| Unit Price without VAT: | 0,10947 € |
|---|---|
| Unit Price with VAT: | 0,13027 € |

