
CRCL06JBR39S01 | |
|---|---|
DigiKey Part Number | 3372-CRCL06JBR39S01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCL06JBR39S01 |
Description | RES 0.39 OHM 5% 1/3W 1206 |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04997 € | 499,70 € |
| Unit Price without VAT: | 0,04997 € |
|---|---|
| Unit Price with VAT: | 0,05946 € |

