
CRCL06FBR30S01 | |
|---|---|
DigiKey Part Number | 3372-CRCL06FBR30S01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCL06FBR30S01 |
Description | RES 0.3 OHM 1% 1/3W 1206 |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05921 € | 592,10 € |
| Unit Price without VAT: | 0,05921 € |
|---|---|
| Unit Price with VAT: | 0,07046 € |

