
CRCL05FBR91S01 | |
|---|---|
DigiKey Part Number | 3372-CRCL05FBR91S01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRCL05FBR91S01 |
Description | RES 0.91 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04148 € | 829,60 € |
| Unit Price without VAT: | 0,04148 € |
|---|---|
| Unit Price with VAT: | 0,04936 € |

