
CRARU03DB12KS1 | |
|---|---|
DigiKey Part Number | 3372-CRARU03DB12KS1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRARU03DB12KS1 |
Description | RES 12K OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10097 € | 504,85 € |
| Unit Price without VAT: | 0,10097 € |
|---|---|
| Unit Price with VAT: | 0,12015 € |

