
CRARU03BB26K1S | |
|---|---|
DigiKey Part Number | 3372-CRARU03BB26K1STR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CRARU03BB26K1S |
Description | RES 26.1K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15281 € | 764,05 € |
| Unit Price without VAT: | 0,15281 € |
|---|---|
| Unit Price with VAT: | 0,18184 € |

