7.37 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR7M370000S039

DigiKey Part Number
3372-CR7M370000S039TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CR7M370000S039
Description
CERAMIC RES 7.37MHz 39pF SMD4520
Customer Reference
Detailed Description
7.37 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
7.37 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
39 pF
Impedance
60 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25284 €758,52 €
Unit Price without VAT:0,25284 €
Unit Price with VAT:0,30088 €