
CR4M200000S039 | |
|---|---|
DigiKey Part Number | 3372-CR4M200000S039TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CR4M200000S039 |
Description | CERAMIC RES 4.2MHz 39pF SMD4520 |
Customer Reference | |
Detailed Description | 4.2 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.2 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25284 € | 758,52 € |
| Unit Price without VAT: | 0,25284 € |
|---|---|
| Unit Price with VAT: | 0,30088 € |

