
CR0805FB510KS1 | |
|---|---|
DigiKey Part Number | 3372-CR0805FB510KS1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CR0805FB510KS1 |
Description | RES 510K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,01618 € | 485,40 € |
| Unit Price without VAT: | 0,01618 € |
|---|---|
| Unit Price with VAT: | 0,01925 € |

