
CR0603JB120RS1 | |
|---|---|
DigiKey Part Number | 3372-CR0603JB120RS1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CR0603JB120RS1 |
Description | RES 120 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00754 € | 226,20 € |
| Unit Price without VAT: | 0,00754 € |
|---|---|
| Unit Price with VAT: | 0,00897 € |

