
CR0603FB7K87S1 | |
|---|---|
DigiKey Part Number | 3372-CR0603FB7K87S1TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CR0603FB7K87S1 |
Description | RES 7.87K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00929 € | 278,70 € |
| Unit Price without VAT: | 0,00929 € |
|---|---|
| Unit Price with VAT: | 0,01106 € |

