
CR0603FB1KS001 | |
|---|---|
DigiKey Part Number | 3372-CR0603FB1KS001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603FB1KS001 |
Description | RES,SMD,0603,1%,1K,1/10W |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00663 € | 663,00 € |
| Unit Price without VAT: | 0,00663 € |
|---|---|
| Unit Price with VAT: | 0,00789 € |

