
CR0402JC12RS01 | |
|---|---|
DigiKey Part Number | 3372-CR0402JC12RS01TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | CR0402JC12RS01 |
Description | RES 12 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,00408 € | 244,80 € |
| Unit Price without VAT: | 0,00408 € |
|---|---|
| Unit Price with VAT: | 0,00486 € |

