
CQ6M000000S001 | |
|---|---|
DigiKey Part Number | 3372-CQ6M000000S001TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CQ6M000000S001 |
Description | CERAMIC RES 6MHz SMD6030 |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer TGS | Impedance 60 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Type Ceramic | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency 6 MHz | Height 0.063" (1.60mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18086 € | 723,44 € |
| Unit Price without VAT: | 0,18086 € |
|---|---|
| Unit Price with VAT: | 0,21522 € |

