Ceramic Resonator Built in Capacitor ±0.3% -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2M500000S047

DigiKey Part Number
3372-CP2M500000S047TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CP2M500000S047
Description
Resonator 2.5MHz, 47pF, 0.5% SMD
Customer Reference
Detailed Description
Ceramic Resonator Built in Capacitor ±0.3% -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±0.5%
Manufacturer
TGS
Features
Built in Capacitor
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Type
Ceramic
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Frequency Stability
±0.3%
Height
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,22675 €907,00 €
Unit Price without VAT:0,22675 €
Unit Price with VAT:0,26983 €