
CP2M000000S030 | |
|---|---|
DigiKey Part Number | 3372-CP2M000000S030TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CP2M000000S030 |
Description | CERAMIC RES 2MHz 30pF SMD6030 |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer TGS | Capacitance 30 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, No Lead |
Frequency 2 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.3% | Height 0.079" (2.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21996 € | 879,84 € |
| Unit Price without VAT: | 0,21996 € |
|---|---|
| Unit Price with VAT: | 0,26175 € |

