
CN32M00000S005 | |
|---|---|
DigiKey Part Number | 3372-CN32M00000S005TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CN32M00000S005 |
Description | CERAMIC RES 32MHz 5pF SMD2520 |
Customer Reference | |
Detailed Description | 32 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer TGS | Capacitance 5 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, No Lead |
Frequency 32 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±0.3% | Height 0.043" (1.10mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19106 € | 573,18 € |
| Unit Price without VAT: | 0,19106 € |
|---|---|
| Unit Price with VAT: | 0,22736 € |

