
CMC21F900MT04A | |
|---|---|
DigiKey Part Number | 3372-CMC21F900MT04ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMC21F900MT04A |
Description | CMC21 0.4A 90 ohm |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15388 € | 615,52 € |
| Unit Price without VAT: | 0,15388 € |
|---|---|
| Unit Price with VAT: | 0,18312 € |

