27 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM27M00000S005

DigiKey Part Number
3372-CM27M00000S005TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CM27M00000S005
Description
CERAMIC RES 27MHz 5pF SMD3731
Customer Reference
Detailed Description
27 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
TGS
Capacitance
5 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, No Lead
Frequency
27 MHz
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Frequency Stability
±0.3%
Height
0.059" (1.50mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33019 €1.320,76 €
Unit Price without VAT:0,33019 €
Unit Price with VAT:0,39293 €