16.93 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM16M93000S022

DigiKey Part Number
3372-CM16M93000S022TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CM16M93000S022
Description
CERAMIC RES 16.93MHz 22pF SMD373
Customer Reference
Detailed Description
16.93 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
16.93 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
22 pF
Impedance
40 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27436 €823,08 €
Unit Price without VAT:0,27436 €
Unit Price with VAT:0,32649 €