
CM16M00000S022 | |
|---|---|
DigiKey Part Number | 3372-CM16M00000S022TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CM16M00000S022 |
Description | CERAMIC RES 16MHz 22pF SMD3731 |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer TGS | Capacitance 22 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, No Lead |
Frequency 16 MHz | Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm) |
Frequency Stability ±0.3% | Height 0.059" (1.50mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21995 € | 659,85 € |
| Unit Price without VAT: | 0,21995 € |
|---|---|
| Unit Price with VAT: | 0,26174 € |

