
CL32M00000S005 | |
|---|---|
DigiKey Part Number | 3372-CL32M00000S005TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CL32M00000S005 |
Description | CERAMIC RES 32MHz 5pF SMD4741 |
Customer Reference | |
Detailed Description | 25 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer TGS | Capacitance 5 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, No Lead |
Frequency 25 MHz | Size / Dimension 0.185" L x 0.161" W (4.70mm x 4.10mm) |
Frequency Stability ±0.3% | Height 0.079" (2.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24970 € | 749,10 € |
| Unit Price without VAT: | 0,24970 € |
|---|---|
| Unit Price with VAT: | 0,29714 € |

