Ceramic Resonator Built in Capacitor ±0.3% -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK4M000000S030

DigiKey Part Number
3372-CK4M000000S030TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CK4M000000S030
Description
4MHz Resonator SMD 7434 CK
Customer Reference
Detailed Description
Ceramic Resonator Built in Capacitor ±0.3% -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±0.5%
Manufacturer
TGS
Features
Built in Capacitor
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2913 (7434 Metric)
Type
Ceramic
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Frequency Stability
±0.3%
Height
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,58218 €2.328,72 €
Unit Price without VAT:0,58218 €
Unit Price with VAT:0,69279 €