
CK3M680000S030 | |
|---|---|
DigiKey Part Number | 3372-CK3M680000S030TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CK3M680000S030 |
Description | 3.68MHz Resonator SMD7434 |
Customer Reference | |
Detailed Description | Ceramic Resonator Built in Capacitor ±0.3% -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2913 (7434 Metric) | |
Size / Dimension | 0.291" L x 0.134" W (7.40mm x 3.40mm) | |
Height | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50345 € | 2.013,80 € |
| Unit Price without VAT: | 0,50345 € |
|---|---|
| Unit Price with VAT: | 0,59911 € |

