
CJ32M00000S001 | |
|---|---|
DigiKey Part Number | 3372-CJ32M00000S001TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CJ32M00000S001 |
Description | CERAMIC RES 32MHz SMD2520 |
Customer Reference | |
Detailed Description | 32 MHz Ceramic Resonator ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer TGS | Impedance 60 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Type Ceramic | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency 32 MHz | Height 0.039" (1.00mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19106 € | 573,18 € |
| Unit Price without VAT: | 0,19106 € |
|---|---|
| Unit Price with VAT: | 0,22736 € |

