
CH9M000000S010 | |
|---|---|
DigiKey Part Number | 3372-CH9M000000S010TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CH9M000000S010 |
Description | CERAMIC RES 9MHz 10pF SMD3213 |
Customer Reference | |
Detailed Description | 9 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 9 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23563 € | 706,89 € |
| Unit Price without VAT: | 0,23563 € |
|---|---|
| Unit Price with VAT: | 0,28040 € |

