12.288 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH12M28800S033

DigiKey Part Number
3372-CH12M28800S033TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CH12M28800S033
Description
CERAMIC RES 12.288MHz 33pF SMD32
Customer Reference
Detailed Description
12.288 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
12.288 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
40 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25284 €758,52 €
Unit Price without VAT:0,25284 €
Unit Price with VAT:0,30088 €