
CH11M00000S033 | |
|---|---|
DigiKey Part Number | 3372-CH11M00000S033TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CH11M00000S033 |
Description | CERAMIC RES 11MHz 33pFSMD3213 |
Customer Reference | |
Detailed Description | 11 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer TGS | Capacitance 33 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, No Lead |
Frequency 11 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.3% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21995 € | 659,85 € |
| Unit Price without VAT: | 0,21995 € |
|---|---|
| Unit Price with VAT: | 0,26174 € |

