
CG8M000000S002 | |
|---|---|
DigiKey Part Number | 3372-CG8M000000S002TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CG8M000000S002 |
Description | CERAMIC RES 8MHz SMD3731 |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer TGS | Impedance 40 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Type Ceramic | Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm) |
Frequency 8 MHz | Height 0.047" (1.20mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33894 € | 1.016,82 € |
| Unit Price without VAT: | 0,33894 € |
|---|---|
| Unit Price with VAT: | 0,40334 € |

