20 MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG20M00000S001

DigiKey Part Number
3372-CG20M00000S001TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CG20M00000S001
Description
CERAMIC RES 20MHz SMD3731
Customer Reference
Detailed Description
20 MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±0.5%
Manufacturer
TGS
Impedance
40 Ohms
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Type
Ceramic
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Frequency
20 MHz
Height
0.047" (1.20mm)
Frequency Stability
±0.3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41883 €1.256,49 €
Unit Price without VAT:0,41883 €
Unit Price with VAT:0,49841 €