
CESM-1.5 | |
|---|---|
DigiKey Part Number | 3372-CESM-1.5-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CESM-1.5 |
Description | Contact 16A Crimp Pin 16AWG Silv |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAIN Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40276 € | 402,76 € |
| Unit Price without VAT: | 0,40276 € |
|---|---|
| Unit Price with VAT: | 0,47928 € |

