
CESM-0.50 | |
|---|---|
DigiKey Part Number | 3372-CESM-0.50-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CESM-0.50 |
Description | Contact 16A Crimp Pin 20AWG Silv |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40094 € | 400,94 € |
| Unit Price without VAT: | 0,40094 € |
|---|---|
| Unit Price with VAT: | 0,47712 € |

