
CEGM-0.37 | |
|---|---|
DigiKey Part Number | 3372-CEGM-0.37-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CEGM-0.37 |
Description | Contact 16A Crimp Pin 26-22AWG G |
Customer Reference | |
Detailed Description | Contact Crimp Pin 26-22 AWG Gold |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 26-22 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,13443 € | 940,33 € |
| Unit Price without VAT: | 3,13443 € |
|---|---|
| Unit Price with VAT: | 3,72997 € |

