
CDSF-0.37 | |
|---|---|
DigiKey Part Number | 3372-CDSF-0.37-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CDSF-0.37 |
Description | Contact 10A Crimp Socket 26-22AW |
Customer Reference | |
Detailed Description | Contact Crimp Socket 26-22 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 26-22 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83970 € | 419,85 € |
| Unit Price without VAT: | 0,83970 € |
|---|---|
| Unit Price with VAT: | 0,99924 € |

