
CDGM-1.5 | |
|---|---|
DigiKey Part Number | 3372-CDGM-1.5-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CDGM-1.5 |
Description | Contact 10A Crimp Pin 16AWG Gold |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00062 € | 500,31 € |
| Unit Price without VAT: | 1,00062 € |
|---|---|
| Unit Price with VAT: | 1,19074 € |

