
CDGM-1.0 | |
|---|---|
DigiKey Part Number | 3372-CDGM-1.0-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CDGM-1.0 |
Description | Contact 10A Crimp Pin 18AWG Gold |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAIN Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45270 € | 726,35 € |
| Unit Price without VAT: | 1,45270 € |
|---|---|
| Unit Price with VAT: | 1,72871 € |

