
CDGF-1.0 | |
|---|---|
DigiKey Part Number | 3372-CDGF-1.0-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CDGF-1.0 |
Description | Contact 10A Crimp Socket 18AWG G |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAIN Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,86577 € | 559,73 € |
| Unit Price without VAT: | 1,86577 € |
|---|---|
| Unit Price with VAT: | 2,22027 € |

