
CCSM-6.0 | |
|---|---|
DigiKey Part Number | 3372-CCSM-6.0-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CCSM-6.0 |
Description | Contact 40A Crimp Pin 10AWG Silv |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 10 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,94300 € | 582,90 € |
| Unit Price without VAT: | 1,94300 € |
|---|---|
| Unit Price with VAT: | 2,31217 € |

