
CCSM-4.0 | |
|---|---|
DigiKey Part Number | 3372-CCSM-4.0-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CCSM-4.0 |
Description | Contact 40A Crimp Pin 12AWG Silv |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAIN Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,95183 € | 585,55 € |
| Unit Price without VAT: | 1,95183 € |
|---|---|
| Unit Price with VAT: | 2,32268 € |

