
CCSM-10.0 | |
|---|---|
DigiKey Part Number | 3372-CCSM-10.0-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CCSM-10.0 |
Description | Contact 40A Crimp Pin 8AWG Silve |
Customer Reference | |
Detailed Description | Contact Crimp Pin 8 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,92757 € | 578,27 € |
| Unit Price without VAT: | 1,92757 € |
|---|---|
| Unit Price with VAT: | 2,29381 € |

